text.skipToContent text.skipToNavigation

Manufacturer Part #

US5881ESE-AAA-000-RE

US5881 3.5 to 24 V 50 mA Unipolar Hall Switch - Low Sensitivity REEL - TSOT-23-3

Product Specification Section
Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 2.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.89
USD
Quantity
Web Price
1
$0.89
50
$0.615
100
$0.575
500
$0.495
1,500+
$0.445