text.skipToContent text.skipToNavigation

Manufacturer Part #

BMG250

BMG250 Series 3.6 V 3200 Hz 850 µA Low Noise Low Power Triaxial Gyroscope-LGA-14

Mfr. Name: Bosch Sensortec
Standard Pkg:
Date Code: 1632
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Sensing Range (degrees/s): 2000°/s
Supply Voltage: 1.71V to 3.6V
Supply Current: 850µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,550.00
USD
Quantity
Web Price
5,000+
$1.51