text.skipToContent text.skipToNavigation

Manufacturer Part #

L2G2ISTR

L2G2IS Series 3.6 V 3.8 mA SMT Ultra-Compact Two-Axis Gyroscope - LGA-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Sensing Range (degrees/s): 200°/s
Supply Voltage: 1.71V to 3.6V
Supply Current: 3.8mA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Features & Applications

The L2G2IS is a two-axis MEMS gyroscope for optical image stabilization applications.
It includes a sensing element and an IC interface capable of providing the measured angular rate to the application through an SPI digital interface.

The unique sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers.

The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element.

L2G2IS is available in a plastic land grid array (LGA) package and can operate over a temperature range of -40 °C to +85 °C.

Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$10,720.00
USD
Quantity
Web Price
8,000+
$1.34
Product Variant Information section