text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5
Multiple Of: 1
Quantity Web Price
1 $37.32
3 $34.88
10 $32.38
20 $31.03
40+ $29.73
Total:

$174.40

USD
Attributes
Attributes Table
Pressure Range 0kPa to 6.9kPa
Output Type Analog
Pressure Accuracy (%) ±0.5%
Supply Current 1.5mA
Features and Applications

Measurement Specialties is a global designer and manufacturer of sensors and sensor-based systems which measure pressure, force, position, vibration, temperature, humidity, and fluid properties. Used as embedded devices by original equipment manufacturers (OEMs) or as stand alone sensors for test and measurement to provide critical monitoring, feedback and control input, Measurement Specialties offers extensive sensor products and solutions including accelerometers, pressure, force, position, temperature and humidity sensors.

The Model 1210 is a temperature compensated, piezoresistive silicon pressure sensor packaged in a dual-in-line configuration. It is intended for cost sensitive applications where excellent performance and long-term stability are required. Integral temperature compensation is provided over a range of 0-50°C using laser-trimmed resistors. An additional laser-trimmed resistor is included to normalize pressure sensitivity variations by programming the gain of an external differential amplifier. This provides sensitivity interchangeability of ±1%. Gage, absolute, and differential pressure ranges from 0-2 PSI to 0-100 PSI are available. The 1210 Series is used in application such as Medical Instrumentation, Air Flow Management, HVAC, Process Control, Barometric Pressure & Avionics

1210A-001D-3S is a Differential Pressure Sensors with 0-1 PSI, a Dual-in-Line Package and a tube length of 325 ± 5 mil.