text.skipToContent text.skipToNavigation

Manufacturer Part #

1210A-002D-3N

1210 Series 2 psi 0 - 100 mV PCB Mount Differential Tubeless Pressure Sensor

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code: 1525
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 13.8kPa
Output Type: Analog
Pressure Accuracy (%): ±0.5%
Supply Current: 1.5mA
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

Measurement Specialties is a global designer and manufacturer of sensors and sensor-based systems which measure pressure, force, position, vibration, temperature, humidity, and fluid properties. Used as embedded devices by original equipment manufacturers (OEMs) or as stand alone sensors for test and measurement to provide critical monitoring, feedback and control input, Measurement Specialties offers extensive sensor products and solutions including accelerometers, pressure, force, position, temperature and humidity sensors.

The Model 1210 is a temperature compensated, piezoresistive silicon pressure sensor packaged in a dual-in-line configuration. It is intended for cost sensitive applications where excellent performance and long-term stability are required. Integral temperature compensation is provided over a range of 0-50°C using laser-trimmed resistors. An additional laser-trimmed resistor is included to normalize pressure sensitivity variations by programming the gain of an external differential amplifier. This provides sensitivity interchangeability of ±1%. Gage, absolute, and differential pressure ranges from 0-2 PSI to 0-100 PSI are available. The 1210 Series is used in application such as Medical Instrumentation, Air Flow Management, HVAC, Process Control, Barometric Pressure & Avionics.

1210A-002D-3N is a Differential Pressure Sensor with 0-2 PSI, a Dual-in-Line Package and no tube

Pricing Section
Stock:
15
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$39.33
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$39.33
3
$36.24
10
$33.14
20
$31.47
40+
$29.89
Product Variant Information section