text.skipToContent text.skipToNavigation

Manufacturer Part #

5525DSO-SB005GS

MS5525DSO Series 5 PSI (34.47 kPa) ±0.25% SMT Integrated Digital Pressure Sensor

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 34.47kPa
Sensor Type: Gauge
Output Type: Digital
Pressure Accuracy (%): ±0.25%
Supply Voltage: 1.8V to 3.6V
Supply Current: 1.4mA
Mounting Method: Surface Mount
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
25
1
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.79
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$10.79
50
$10.57
75
$10.44
100+
$10.35