text.skipToContent text.skipToNavigation

Manufacturer Part #

5525DSO-SB005GS

MS5525DSO Series 5 PSI (34.47 kPa) ±0.25% SMT Integrated Digital Pressure Sensor

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 34.47kPa
Sensor Type: Gauge
Output Type: Digital
Pressure Accuracy (%): ±0.25%
Supply Voltage: 1.8V to 3.6V
Supply Current: 1.4mA
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$15.58
USD
Quantity
Web Price
1
$15.58
10
$13.33
30
$11.99
100
$10.67
250+
$9.76
Product Variant Information section