text.skipToContent text.skipToNavigation

Manufacturer Part #

82-005G-R

82 Series 5 psi 0 - 100 mV Temperature Compensated Gage Pressure Sensor

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 34.5kPa
Output Type: Ratiometric
Supply Current: 1.5mA
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$797.50
USD
Quantity
Web Price
10+
$79.75
Product Variant Information section