text.skipToContent text.skipToNavigation

Manufacturer Part #

85-300G-1L

85 Series Ultrastable 300 psi 0 - 100 mV Gage Pressure Sensor w/ Leads

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 2068.4kPa
Output Type: Analog
Supply Current: 1.5mA
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$369.25
USD
Quantity
Web Price
1+
$73.85
Product Variant Information section