text.skipToContent text.skipToNavigation

Manufacturer Part #

M5146-000005-200PG

M5100 Series 200 psi 1-5 V Output Heavy Industrial Pressure Transducer

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 0kPa to 1379kPa
Output Type: Analog
Pressure Accuracy (%): ±1%
Supply Voltage: 5V
Supply Current: 4mA to 20mA
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$746.15
USD
Quantity
Web Price
1+
$149.23
Product Variant Information section