text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,286

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.78
250 $2.05
500 $1.97
1,000 $1.90
2,500+ $1.81
Total:

$5.56

USD
Attributes
Attributes Table
Pressure Range 30kPa to 120kPa
Sensor Type Barometric / Altimeter
Output Type Digital
Supply Voltage 1.5V to 3.6V
Supply Current 1.25mA