text.skipToContent text.skipToNavigation

Manufacturer Part #

MS583702BA01-50

MS583702BA01 Series 3.6V 300 to 1200 mbar Ultra-Small Gel Filled Pressure Sensor

Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: 30kPa to 120kPa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.5V to 3.6V
Supply Current: 1.25mA
Pricing Section
Global Stock:
827
Germany (Online Only):
827
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$16.20
USD
Quantity
Web Price
1
$16.20
50
$12.37
100
$11.79
250
$11.07
500+
$10.55