text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP610-025PA

SDP610 Series 25 Pa 3.3 V Lowest DP Digital Differential Pressure Sensor

Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 1607
Product Specification Section
Technical Attributes
Attributes Table
Pressure Range: ±25Pa
Sensor Type: Differential
Output Type: Digital
Supply Voltage: 3V to 3.6V
Supply Current: 6mA
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
21
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$33.81
USD
Quantity
Web Price
1
$33.81
4
$30.53
15
$27.71
25
$26.69
50+
$25.36
Product Variant Information section