AT42QT1481-AUR in Reel by Microchip | Touch / Proximity Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT42QT1481-AUR

AT42QT1481: 5.25 V 13 mA 48-Key QMatrix FMEA IEC/EN60730 Touch Sensor IC TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT42QT1481-AUR - Technical Attributes
Attributes Table
Type: Capacitive
Supply Voltage: 4.75V to 5.25V
Supply Current: 13mA
Interface: Serial
Capacitance: 0pF to 20pF
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 44
Moisture Sensitivity Level: 3
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$11,300.00
USD
Quantity
Unit Price
2,000+
$5.65
Product Variant Information section