text.skipToContent text.skipToNavigation

Manufacturer Part #

TDC-GP21 3K

Universal Ultrasonic Flow Time to Digital 2-Channel Converter - QFN-32

ECAD Model:
Mfr. Name: ScioSense
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Sensor Type: Time-to-Digital
Supply Voltage: 2.5V to 3.6V
Frequency: 32.768kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$8,580.00
USD
Quantity
Web Price
3,000+
$2.86
Product Variant Information section