text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
10 $49.69
20 $41.45
30 $40.45
40+ $39.75
Total:

$496.90

USD
Attributes
Attributes Table
Sensor Type Vibration
Frequency 3MHz
Operating Temp Range -20°C to +60°C
Storage Temperature Range -40°C to +85°C