text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 370

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.19
25 $1.70
50 $1.61
100 $1.53
250+ $1.42
Total:

$2.19

USD
Attributes
Attributes Table
Output Type Digital
Supply Voltage 1.8V to 3.6V
Operating Temp Range -40°C to +125°C
Operating Temp Range (°F) -40°F to +257°F
Output Current-Max 6µA
Interface Type I2C
Resolution 12b
Storage Temperature Range -55°C to +125°C
Moisture Sensitivity Level 1