text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1822Z+T&R

DS1822 Series 5.5 V Econo Surface Mount 1-Wire Digital Thermometer - SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 5.5V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Interface Type: 1-Wire
Resolution: 11b
Accuracy: ±2%RH
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$4,625.00
USD
Quantity
Web Price
2,500+
$1.85
Product Variant Information section