text.skipToContent text.skipToNavigation

Manufacturer Part #

DS18S20+T&R

DS18S20 Series 3 to 5.5 V High-Precision 1-Wire Digital Thermometer - TO-92

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1736
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 5.5V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Interface Type: 1-Wire
Power Dissipation: 0.5W
Resolution: 9b
Storage Temperature Range: -55°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
6 Weeks
Total
$4,300.00
USD
Quantity
Web Price
2,000+
$2.15
Product Variant Information section