text.skipToContent text.skipToNavigation

Manufacturer Part #

G-NICO-001

1 kOhm 5 mA -55°C to 150°C Surface Mount Temperature Sensor - SOT-23-3

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: -55°C to +160°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,150.00
USD
Quantity
Web Price
10,000+
$0.715
Product Variant Information section