text.skipToContent text.skipToNavigation

Manufacturer Part #

G-NICO-018

TSYS01 Series 3.6 V -40 to +125 SMT Digital Temperature Sensor - QFN-16

Mfr. Name: TE Sensor Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.2V to 3.6V
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,080
Multiple Of:
1,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,538.00
USD
Quantity
Web Price
1,080+
$2.35
Product Variant Information section