text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
1+ $16.75
Total:

$167.50

USD
Attributes
Attributes Table
Output Type Digital
Supply Voltage 3.3V to 16V
Operating Temp Range 0°C to 85°C