text.skipToContent text.skipToNavigation

Manufacturer Part #

KTY81/210,112

KTY81 Series 10 mA 2 kOhm Silicon Temperature Sensor Through Hole - SOD-70

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Analog
Supply Current: 10mA
Operating Temp Range: -55°C to +150°C
Output Current-Max: 10mA
Package Style:  SOD-70
Mounting Method: Through Hole
Features & Applications

The KTY81/210 is a SOD70 Silicon Temperature Sensor/Thermistor with resinstance from 1980 Ω (min) to 2020 Ω (max) in accordance to manufacturer’s test conditions.

The temperature sensors in the KTY81 series have a positive temperature coefficient of resistance and are suitable for use in measurement and control systems. The sensors are encapsulated in the SOD70 2 in-line leads plastic package.

Features:

  • High accuracy and reliability
  • Long-term stability
  • Positive temperature coefficient; fail-safe behavior
  • Virtually linear characteristics
Pricing Section
Stock:
71,500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$322.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.645
1,500
$0.535
2,000
$0.53
5,000
$0.52
7,500+
$0.515
Product Variant Information section