text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $0.45
Total:

$900.00

USD
Attributes
Attributes Table
Output Type Analog
Operating Temp Range -55°C to +150°C
Operating Temp Range (°F) -67°F to +302°F
Supply Voltage 2.2V to 3.6V