text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,976

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 22 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.87
250 $0.62
500 $0.595
750 $0.58
1,500+ $0.56
Total:

$1.74

USD
Attributes
Attributes Table
Output Type Analog
Operating Temp Range -55°C to +150°C
Operating Temp Range (°F) -67°F to +302°F
Output Current-Max 10mA
Features and Applications

The KTY82/110,215 is a Part of KTY82 Series 10 mA 1000 Ω temperature sensors that have a positive temperature coefficient of resistance and are suitable for use in measurement and control systems. The sensors are encapsulated in the small plastic Surface Mounted Device (SMD) SOT23 package.

Features:

  • High accuracy and reliability
  • Long-term stability
  • Positive temperature coefficient;fail-safe behavior
  • Virtually linear characteristics