text.skipToContent text.skipToNavigation

Manufacturer Part #

KTY82/110,215

KTY82 Series 10 mA 1000 Ohm Silicon Temperature Sensor - SOT-23-3

Product Specification Section
Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: -55°C to +150°C
Operating Temp Range (°F): -67°F to +302°F
Output Current-Max: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The KTY82/110,215 is a Part of KTY82 Series 10 mA 1000 Ω temperature sensors that have a positive temperature coefficient of resistance and are suitable for use in measurement and control systems. The sensors are encapsulated in the small plastic Surface Mounted Device (SMD) SOT23 package.

Features:

  • High accuracy and reliability
  • Long-term stability
  • Positive temperature coefficient;fail-safe behavior
  • Virtually linear characteristics

 

 

 
Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,200.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.40
6,000
$0.38
9,000
$0.365
12,000+
$0.345