text.skipToContent text.skipToNavigation

Manufacturer Part #

LM75BGD,125

LM75B Series 2.8 to 5.5 V Digital Temperature Sensor and Thermal Watchdog-XSON8U

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1724
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.8V to 5.5V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Output Current-Max: 10mA
Interface Type: 2-Wire
Resolution: 11b
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  XSON-8U
Mounting Method: Surface Mount
Pricing Section
Stock
15,000
Web Price:
$0.545 USD Each
Total
$8.09
USD
Cost Per Unit
$4.045

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section