text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.27
Total:

$810.00

USD
Attributes
Attributes Table
Output Type Digital
Supply Voltage 2.8V to 5.5V
Operating Temp Range -55°C to +125°C
Operating Temp Range (°F) -67°F to +257°F
Output Current-Max 10mA
Interface Type 2-Wire
Resolution 11b
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1