text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,425

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.56
250 $0.395
500 $0.38
1,000 $0.36
2,500+ $0.34
Total:

$1.12

USD
Attributes
Attributes Table
Output Type Digital
Supply Voltage 2.8V to 5.5V
Operating Temp Range -55°C to +125°C
Operating Temp Range (°F) -67°F to +257°F
Output Current-Max 10mA