text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,631

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.23
250 $0.89
500 $0.855
750 $0.835
1,500+ $0.805
Total:

$2.46

USD
Attributes
Attributes Table
Output Type Analog
Supply Voltage 2.7V to 5.5V
Operating Temp Range -55°C to +125°C
Operating Temp Range (°F) -67°F to +257°F
Power Dissipation 245mW
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1