text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.56
25 $3.27
50 $3.14
150 $2.96
300+ $2.85
Total:

$3.56

USD
Attributes
Attributes Table
Output Type Digital
Supply Voltage 3V to 3.6V
Operating Temp Range -40°C to +125°C
Operating Temp Range (°F) -40°F to +257°F
Interface Type 2-Wire
Power Dissipation 667mW
Resolution 11b
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1