text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9700AT-E/LT

MCP9700A Series Low-Power Linear Active Thermistor - SC70-5

Product Specification Section
Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Output Current-Max: 100µA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MCP9700A family of Linear Active Thermistor™ ICs are sensors whose output voltage is directly proportional to measured temperature. The MCP9700A can accurately measure temperature from -40°C to +125°C.

The output of the MCP9700A is calibrated to a slope of 10mV/°C and has a DC offset of 500 mV. The offset allows reading negative temperatures without the need for a negative supply. The MCP9700A is packaged in space saving 5-pin SC-70, and 3-ld TO-92 packages.

Features:

  • Tiny Analog Temperature Sensor
  • Available Packages:
    • SC70-5, SOT-23-5, TO-92-3
  • Wide Temperature Measurement Range:
    • -40°C to +125°C (Extended Temperature)
    • -40°C to +150°C (High Temperature) (MCP9700/9700A)
  • Accuracy:
    • ±2°C (max.), 0°C to +70°C (MCP9700A/9701A)
  • Optimized for Analog-to-Digital Converters (ADCs):
    • 10.0 mV/°C (typical) MCP9700/9700A
    • 19.5 mV/°C (typical) MCP9701/9701A
  • Wide Operating Voltage Range:
    • VDD = 2.3 V to 5.5 V MCP9700/9700A
  • Low Operating Current: 6 μA (typical)
  • Optimized to Drive Large Capacitive Loads

Applications:

  • Hard Disk Drives and Other PC Peripherals
  • Entertainment Systems
  • Home Appliance
  • Office Equipment
  • Battery Packs and Portable Equipment
  • General Purpose Temperature Monitoring
Pricing Section
Stock:
18,238
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.48
USD
Quantity
Web Price
1
$0.48
50
$0.38
100
$0.365
500
$0.335
1,500+
$0.315