text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9700AT-E/TT

MCP9700 Series 5 V -40 to +125°C Low-Power Linear Active Thermistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Output Current-Max: 100µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

Microchip Technology is a leading innovator and supplier of high performance and high quality embedded solutions and microcontrollers; related non-volatile memory products; and a broad analog product line focusing on power management, thermal management, linear and mixed-signal solutions.

Temperature sensing is critical to a growing number of consumer, automotive, and industrial applications. Microchip’s Linear Active Thermistor™ Integrated Circuits are sensors whose output voltage is directly proportional to measured temperature.

Pricing Section
Stock:
157,386
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.48
USD
Quantity
Web Price
1
$0.48
50
$0.38
100
$0.365
500
$0.335
1,500+
$0.315