text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 29,975

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.36
250 $0.29
500 $0.285
750 $0.28
1,500+ $0.27
Total:

$0.36

USD
Attributes
Attributes Table
Output Type Analog
Supply Voltage 2.3V to 5.5V
Operating Temp Range -40°C to +125°C
Output Current-Max 100µA
Features and Applications

The MCP9700 family of Linear Active Thermistor™ ICs are sensors whose output voltage is directly proportional to measured temperature. The MCP9700 can accurately measure temperature from -40°C to +150°C. The output of the MCP9700 is calibrated to a slope of 10mV/°C and has a DC offset of 500 mV. The offset allows reading negative temperatures without the need for a negative supply.

The MCP9700 is packaged in space saving 5-pin SC-70 packages, making it ideal for space-critical and low-cost applications.

Features:

  • Tiny Analog Temperature Sensor
  • Available Packages:
    • SC70-5, SOT-23-5, TO-92-3
  • Wide Temperature Measurement Range:
    • -40°C to +125°C (Extended Temperature)
    • -40°C to +150°C (High Temperature) (MCP9700/9700A)
  • Accuracy:
    • ±2°C (max.), 0°C to +70°C (MCP9700A/9701A)
  • Optimized for Analog-to-Digital Converters (ADCs):
    • 10.0 mV/°C (typical) MCP9700/9700A
  • Wide Operating Voltage Range:
    • VDD = 2.3 V to 5.5 V MCP9700/9700A
  • Low Operating Current: 6 μA (typical)
  • Optimized to Drive Large Capacitive Loads

Applications:

  • Hard Disk Drives and Other PC Peripherals
  • Entertainment Systems
  • Home Appliance
  • Office Equipment
  • Battery Packs and Portable Equipment
  • General Purpose Temperature Monitoring