text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9800A5T-M/OT

MCP9800 Series 5.5 V 2-Wire High-Accuracy Temperature Sensor - SOT-23-5

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1621
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Interface Type: I2C/SMBUS
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features and Applications

Microchip Technology is a leading innovator and supplier of high performance and high quality embedded solutions and microcontrollers; related non-volatile memory products; and a broad analog product line focusing on power management, thermal management, linear and mixed-signal solutions.

Temperature sensing is critical to a growing number of consumer, automotive, and industrial applications. Microchip’s digital temperature sensors are ideal choice for implementing temperature system management schemes in a variety of applications.

Pricing Section
Stock
155
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
8 Weeks
Total
$1.75
USD
Quantity
Web Price
1
$1.75
250
$1.26
500
$1.21
750
$1.18
1,500+
$1.14
Product Variant Information section