text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9803-M/MS

MCP9803 Series 5.5 V 2-Wire High-Accuracy Temperature Sensor - MSOP-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1517
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Mounting Method: Surface Mount
Features and Applications

Microchip Technology is a leading innovator and supplier of high performance and high quality embedded solutions and microcontrollers; related non-volatile memory products; and a broad analog product line focusing on power management, thermal management, linear and mixed-signal solutions.

Temperature sensing is critical to a growing number of consumer, automotive, and industrial applications. Microchip’s digital temperature sensors are ideal choice for implementing temperature system management schemes in a variety of applications.

Pricing Section
Stock
165
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,700
Factory Lead Time:
6 Weeks
Total
$1.20
USD
Quantity
Web Price
1
$1.20
26
$1.00
100+
$0.91
Product Variant Information section