text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP98243T-BE/MNY

MCP98243 Series 5.5 V Surface Mount Digital Temperature Sensor - TDFN-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Interface Type: SMBUS
Resolution: 11b
Thermal Resistance: 52.5°C/W
Accuracy: ±2%RH
Storage Temperature Range: -65°C to +150°C
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
3,300
Minimum Order:
3,300
Multiple Of:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2,508.00
USD
Quantity
Web Price
3,300+
$0.76
Product Variant Information section