text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 24

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $32.60
106 $26.55
159+ $26.08
Total:

$32.60

USD
Attributes
Attributes Table
Output Type Digital
Supply Voltage 2.6V to 3.6V
Operating Temp Range -40°C to +85°C
Operating Temp Range (°F) -40°F to +185°F
Output Current-Max 11mA