text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 307

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.44
250 $1.04
500 $1.00
750 $0.975
1,500+ $0.94
Total:

$1.44

USD
Attributes
Attributes Table
Output Type Digital
Supply Voltage 2.7V to 5.5V
Operating Temp Range -55°C to +125°C
Features and Applications

The TC77-5.0MCTTR  is a part of TC77 Series Temperature Sensors .It can sustain a standard temperature ranging from -55 to +125 °C. It comes in SOT-23A-5 package.

The TC77 is a serially accessible digital temperature sensor particularly suited for low cost and small form-factor applications. Temperature data is converted from the on-board thermal sensing element and made available at anytime as a 13-bit two's compliment digital word.   

Features:

  • Digital Temperature Sensing in 5-Pin SOT-23A and 8-Pin SOIC Packages
  • Outputs Temperature as a 13-Bit Digital Word
  • SPI and MICROWIRE™ Compatible Interface
  • Solid State Temperature Sensing
  • ±1°C (max.) accuracy from +25°C to +65°C
  • ±2°C (max.) accuracy from -40°C to +85°C
  • ±3°C (max.) accuracy from -55°C to +125°C
  • 2.7 V to 5.5 V Operating Range
  • Low Power
    • 250 μA (typ.) Continuous Conversion Mode
    • 0.1 μA (typ.) Shutdown Mode

Applications:

  • Thermal Protection for Hard Disk Drives and Other PC Peripherals
  • PC Card Devices for Notebook Computers
  • Low Cost Thermostat Controls
  • Industrial Control
  • Office Equipment
  • Cellular Phones
  • Thermistor Replacement