text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1010E5TA

ZXCT1010 Series 300 kHz 3.5 uA 2.5 to 20 V High-Side Current Monitor - SOT-23-5

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1303
Product Specification Section
Technical Attributes
Attributes Table
Gain: 20dB
Bandwidth: 0.3MHz
Quiescent Current: 3.5µA
Supply Voltage: 2.5V to 20V
Input Current: 100nA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The ZXCT1010E5TA is a high side current sense monitor, it is an enhanced version of the ZXCT1009 offering reduced typical output offset and improved accuracy at low sense voltage.

The wide input voltage ranges from 2.5 V to 20 V with a minimum operating current of 4 μA, available in SOT23-5 package which makes suitable for portable battery equipment.

Features:

  • Low cost, accurate high-side current sensing
  • Output voltage scaling
  • Up to 2.5 V sense voltage
  • 2.5 V – 20 V supply range
  • 300 nA typical offset current
  • 3.5 μA quiescent current
  • 1% typical accuracy
  • SOT23 -5 package

Applications:

  • Battery chargers
  • Smart battery packs
  • DC motor control
  • Over current monitor
  • Power management
  • Programmable current source

 

 

Pricing Section
Stock:
13
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.18
USD
Quantity
Web Price
1
$1.18
50
$0.935
100
$0.90
500
$0.815
1,500+
$0.765
Product Variant Information section