text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1032N8TA

ZXCT1032 Series 2.5 uA 9.5 to 21 V Controller and Electronic Fuse - SOIC-8

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Quiescent Current: 2.5mA
Supply Voltage: 9.5V to 21V
Input Current: 200nA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ZXCT1032N8TA is a high-side current monitor, available in surface mount SOIC-8 package.

This device drives a PMOS or PNP transistor to provide in-rush current limit and over-current protection and also it includes a high accuracy high-side current monitor, a start-up timer and a re-try inhibit timer.

Features:

  • Accurate high-side current sensing
  • User defined and dynamically adjustable trip current
  • Load switch control
  • Fault flag logic output
  • User defined ramp and inhibit timers
  • SO8 package
  • Temperature range -40 to 85 °C

Applications:

  • Electronic fuse
  • Short circuit protected supply feed
  • Hot swap
  • Power over twisted pair

 

 

Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
5-10 Days
Total
$420.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.84
1,500
$0.705
2,500
$0.695
7,500
$0.68
12,500+
$0.67
Product Variant Information section