text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1084E5TA

ZXCT1084 Series 2.7 to 60 V Surface Mount High Side Current Monitor - SOT-25

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Bandwidth: 500kHz
Quiescent Current: 0.6µA
Supply Voltage: 2.7V to 60V
Input Current: 1.7µA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
102,000
Factory Lead Time:
5-10 Days
Total
$2,010.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.67
Product Variant Information section