text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ7033RTR-G1

AZ70XX Series 3.3 V 500 mW Open Drain Surface Mount Voltage Detector - SOT-89

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Open Collector
Threshold Voltage: 3.3V
Supply Voltage-Max: 18V
No of Inputs: 1
Supply Voltage: 0.8V to 18V
Supply Current: 300µA
Power Dissipation: 0.5W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$113.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.113
3,000
$0.111
5,000
$0.111
15,000
$0.109
25,000+
$0.108
Product Variant Information section