text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.34
Total:

$1,020.00

USD
Attributes
Attributes Table
Output Type Voltage
Threshold Voltage 2.63V
Supply Voltage-Max 5.5V
Output Current-Max 10mA
No of Inputs 1
Supply Voltage 1V to 5.5V
Supply Current 1.75A
Operating Temp Range -40°C to +125°C
Storage Temperature Range -65°C to +150°C
No of Terminals 3
Dimension 3.05 x 2.64 x 1.12 mm
Features and Applications

The MCP111T-270E/TT is a Part of MCP111 Series 1 to 5.5 V Open Drain Output Micropower Voltage Detector available in SOT-23B-3 Package.These devices designed to keep a microcontroller in reset until the system voltage has stabilized at the appropriate level for reliable system operation.

Features:

  • Ultra-low supply current: 1.75 µA(max.)
  • Precision monitoring options of : 1.90 V to 4.63 V
  • Resets microcontroller in a power-loss event
  • Available in SOT-23-3, TO-92, SC-70 and SOT-89-3 Packages
  • Temperature Range: -40 to 125°c
  • Industrial : -40 to 85°C
  • Pb-free devices

Applications:

  • Critical Microcontroller and Microprocessor power-monitoring applications
  • Computers
  • Intelligent Instruments
  • Portable Battery-Powered Equipment

View the MCP111 Series of Voltage Detectors