text.skipToContent text.skipToNavigation

Manufacturer Part #

PT7M6127NLC4EX

PT7M6127 Series 1.8 to 5 V ± 1.5 % 3.6 uA Voltage Detector - SOT-343

Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 1.8V to 5V
Supply Voltage-Max: 5.5V
Tolerance (%): -15% to +1.5%
Output Current-Max: 3.6µA
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Features & Applications

The PT7M6127NLC4EX is a Part of PT7M6127 Series 5 V Ultra low power Voltage Detector availabe in surface mount SC70-4 Package.

This ultra-low-power voltage detector monitor battery, power-supply and system voltages.
 
Features:

  • Highly accurate : ±1.5% (25°C)
  • Low power consumption : 0.9µA@3 V Vcc
  • Detect voltage range : 1.8 to 5 V in 100 mV increments
  • Operating voltage range : 1.2 V to 5.5 V
  • Operating temperature range : -40 to 85°C
  • Detect voltage accuracy over temperature : ±2.5% X Typ
  • Output configuration : N-Channel open drain or CMOS

View the PT7M6127 Series of Voltage Detectors

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$552.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.184
9,000
$0.153
15,000
$0.151
30,000
$0.149
60,000+
$0.147
Product Variant Information section