text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 1
Multiple Of: 3,000
Quantity Web Price
1 $0.26
100 $0.24
250 $0.225
500 $0.21
1,500+ $0.194
Total:

$0.26

USD
Attributes
Attributes Table
Output Type Open Drain
Threshold Voltage 1.6V to 5.7V
Supply Voltage-Max 6V
Tolerance (%) ±2%
Output Current-Max 35mA
No of Inputs 1
Supply Voltage 1.6V to 6V
Supply Current 1.2µA to 2µA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -55°C to +150°C
No of Terminals 5
Dimension 2.9 x 1.6 x 1.3 mm