text.skipToContent text.skipToNavigation

Manufacturer Part #

APX803-26SAG-7

APX803 Series 5.5 V 200 ms Surface Mount Micro Reset Circuit -SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.33
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.325
50
$0.20
100
$0.186
500
$0.153
1,500+
$0.134
Product Variant Information section