text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $2.04
Total:

$5,100.00

USD
Attributes
Attributes Table
Type Microprocessor Supervisor
No of Outputs Dual
Supply Voltage-Max 5.5V
Reset Timeout 610ms
No. of Monitors 1
Supply Current-Max 500µA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -55°C to +125°C
Moisture Sensitivity Level 1