text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1816R-10+T&R

DS1816 Series 2.97 V 250 ms SMT Open Drain Simple Reset/Power On Reset - SOT-23

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 2.88V
Supply Voltage-Max: 5.5V
Reset Timeout: 150ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 35µA
Output Voltage: 0.4V
Output Current: 10mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4,410.00
USD
Quantity
Web Price
3,000
$1.47
6,000+
$1.18
Product Variant Information section