text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1834AU+T&R

DS1834 Series 4.75 V 500 ms SMT Open Drain Multi-Voltage Supervisor - uMAX-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Dual
Threshold Voltage: 2.47V to 4.75V
Supply Voltage-Max: 5.5V
Reset Timeout: 500ms
Output Type: Open Drain
No. of Monitors: 2
Supply Current-Max: 50µA
Output Voltage: 5.4V
Output Current: 350µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4,920.00
USD
Quantity
Web Price
3,000
$1.64
6,000+
$1.31
Product Variant Information section